HEF4047BT
50 руб.
Добавить в корзину 1 шт.
на сумму 50 руб.
Описание
IC, 4000 LOCMOS, SMD, 4047, SOIC14; Logic Family / Base Number:HEF4047; Multivibrator Type:Monostable / Astable; Output Current:2.4mA; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Propagation Delay:50ns; Logic IC Family:HEF4000; Logic IC Base Number:4047; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:4047; Fall Time tf:20ns; IC Generic Number:4047; Logic Function Number:4047; Logic IC Base Number:4047; Logic IC Function:Monostable/Astable Multivibrator; No. of Gates:1; Operating Temperature Range:-40°C to +70°C; Rise Time:20ns; Supply Voltage:15V; Supply Voltage Range:4.5V to 15.5V; Termination Type:Surface Mount Device
Технические параметры
Brand | Nexperia |
Elements per Chip | 1 |
Factory Pack Quantity | 2500 |
Height | 1.45 mm |
High Level Output Current | -3.6 mA |
Length | 8.75 mm |
Logic Family | HEF4000 |
Logic Type | Monostable/Astable Multivibrator |
Low Level Output Current | 3.6 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V, 5 V, 9 V, 12 V |
Package / Case | SO-14 |
Packaging | Reel |
Part # Aliases | HEF4047BTD-T |
Product Category | Monostable Multivibrator |
Propagation Delay Time | 320 ns, 130 ns, 100 ns |
RoHS | Details |
Supply Current - Max | 0.08 mA |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 3 V |
Width | 4 mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 271 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем