MKP4F042205I00KSSD, Конденсатор полипропиленовый, 2,2мкФ, 22,5мм, ±10%, 11x21x26,5мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва
520 руб.
от 5 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Альтернативные предложения3
Описание
MKP4 Metallized Polypropylene Capacitors
WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100V DC to 2000V DC. These MKP4 capacitors operate at -55 C to 100 C temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.
WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100V DC to 2000V DC. These MKP4 capacitors operate at -55 C to 100 C temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.
Технические параметры
Номинальная емкость | 2.2 | |
Единица измерения | мкф | |
Brand: | WIMA | |
Capacitance - nF: | 2200 nF | |
Capacitance: | 2.2 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 561 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Manufacturer: | WIMA | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKP 4 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polypropylene Capacitors | |
Voltage Rating AC: | 160 VAC | |
Voltage Rating DC: | 250 VDC | |
Applications | High Frequency, Switching | |
Dielectric Material | Polypropylene(PP), Metallized | |
Features | - | |
Height - Seated (Max) | 0.827"(21.00mm) | |
Lead Spacing | 0.886"(22.50mm) | |
Manufacturer | WIMA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 1.043" L x 0.433" W(26.50mm x 11.00mm) | |
Termination | PC Pins | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Вес, г | 7.12 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.