09140160371, Рамка для модулей, Han Modular, размер 16В, с фиксатором
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 3-4 дня
4 800 руб.
Добавить в корзину 1 шт.
на сумму 4 800 руб.
Альтернативные предложения1
Описание
Han-Modular Hinged Frame PLUS Connectors
HARTING Han-Modular Hinged Frame PLUS Connectors improve the way modules are installed and removed. With these connectors, no additional tooling is needed to remove the modules and an audible click sound verifies frame locking. These dual-action connectors require only one part number, eliminating the need for a locking element. HARTING Han-Modular Hinged Frame PLUS Connectors provides a quick method of adding or removing modules.
HARTING Han-Modular Hinged Frame PLUS Connectors improve the way modules are installed and removed. With these connectors, no additional tooling is needed to remove the modules and an audible click sound verifies frame locking. These dual-action connectors require only one part number, eliminating the need for a locking element. HARTING Han-Modular Hinged Frame PLUS Connectors provides a quick method of adding or removing modules.
Технические параметры
Accessory Type | Frame |
Brand | HARTING |
Contact Gender | - |
Contact Material | - |
Contact Plating | - |
Current Rating | - |
Housing Material | Zinc |
Manufacturer | HARTING |
Number of Positions | - |
Product | Accessories |
Product Category | Heavy Duty Power Connectors |
RoHS | Details |
Series | Han-Modular |
Termination Style | - |
Voltage Rating | - |
For Use With | Han Modular 4 Module a-d |
Accessory Type: | Hinged Frame |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Size 16B Modules |
Housing / Hood Size: | 16B |
Housing Color: | Gray |
Housing Material: | Zinc Die Cast |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Part # Aliases: | 09140160371 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Series: | Han-Modular |
Subcategory: | Power Connectors |
Tradename: | Han |
Вес, г | 67.78 |
Техническая документация
Документация
pdf, 500 КБ
Чертеж
pdf, 302 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары