IMB08-02BDSVT0K, IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M8 x 1, 2 mm Detection, NO Output, 10 → 30 V

IMB08-02BDSVT0K, IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M8 x 1, 2 mm Detection, NO Output, 10 → 30 V
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
17 500 руб.
Добавить в корзину 1 шт. на сумму 17 500 руб.
Номенклатурный номер: 8030989529
Артикул: IMB08-02BDSVT0K
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M8 x 1, 2 mm Detection, NO Output, 10 → 30 V

The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors.

Технические параметры

Body Style Barrel
Detection Range 2 mm
Housing Material Stainless Steel
IP Rating IP68, IP69K
Maximum DC Voltage 30V
Maximum Operating Temperature +100°C
Maximum Switching Frequency 4000Hz
Minimum Operating Temperature -40°C
Mounting Type Flush Mount
Output Type NO
Reverse Polarity Protection Yes
Sensor Technology Inductive
Series IMB
Short Circuit Overload Protection Yes
Standards Met CE Certified UKCA
Supply Voltage 10 → 30 V dc
Switching Current 100 mA
Switching Frequency 4 kHz
Terminal Type 3-pin, Connector M8
Thread Size M8x1

Техническая документация

Datasheet
pdf, 983 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.