IMB12-04BNPVC0K, IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30

IMB12-04BNPVC0K, IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
18 340 руб.
Добавить в корзину 1 шт. на сумму 18 340 руб.
Номенклатурный номер: 8030989533
Артикул: IMB12-04BNPVC0K
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30

The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors.

Технические параметры

Body Style Barrel
Detection Range 4 mm
Housing Material Stainless Steel
IP Rating IP68
Maximum DC Voltage 30V
Maximum Operating Temperature +100°C
Maximum Switching Frequency 2000Hz
Minimum Operating Temperature -40°C
Mounting Type Flush Mount
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Series IMB
Short Circuit Overload Protection Yes
Standards Met CE, EAC
Supply Voltage 10 → 30 V dc
Switching Current 200 mA
Switching Frequency 2 kHz
Terminal Type M12 4 Pin Connector
Thread Size M12x1
Width 12mm

Техническая документация

Datasheet
pdf, 1814 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.