IMB12-04BPOVU2K, IMB12 Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 30 V dc, IP67

IMB12-04BPOVU2K, IMB12 Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 30 V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
16 850 руб.
Добавить в корзину 1 шт. на сумму 16 850 руб.
Номенклатурный номер: 8030989534
Артикул: IMB12-04BPOVU2K
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

IMB12 Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 30 V dc, IP67

The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors.

Технические параметры

Body Style Barrel
Detection Range 4 mm
Housing Material Stainless Steel
IP Rating IP67
Maximum DC Voltage 30V
Maximum Operating Temperature +100°C
Maximum Switching Frequency 2000Hz
Minimum Operating Temperature -40°C
Mounting Type Flush Mount
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Series IMB12
Short Circuit Overload Protection Yes
Supply Voltage 30 V dc
Switching Current 200 mA
Switching Frequency 2 kHz
Terminal Type Cable 2 Meter
Thread Size M12x1

Техническая документация

Datasheet
pdf, 930 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.