IME08-04NPSZW2SS50, IME Series Inductive Barrel-Style Inductive Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 10 → 30 V

IME08-04NPSZW2SS50, IME Series Inductive Barrel-Style Inductive Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 10 → 30 V
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7 недель
18 580 руб.
Добавить в корзину 1 шт. на сумму 18 580 руб.
Номенклатурный номер: 8030989549
Артикул: IME08-04NPSZW2SS50
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

IME Series Inductive Barrel-Style Inductive Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 10 → 30 V

SICK’s inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces.

Технические параметры

Body Style Barrel
Detection Range 4 mm
Housing Material Brass
IP Rating IP67
Maximum DC Voltage 30V
Maximum Operating Temperature +75°C
Maximum Switching Frequency 4000Hz
Minimum Operating Temperature -25°C
Mounting Type Flush Mount
Output Type PNP
Reverse Polarity Protection Yes
Sensor Technology Inductive
Series IME
Short Circuit Overload Protection Yes
Standards Met CE, EAC
Supply Voltage 10 → 30 V dc
Switching Current 200 mA
Switching Frequency 4 kHz
Terminal Type Cable with Connector
Thread Size M8x1
Width 8mm

Техническая документация

Datasheet
pdf, 488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.