06035A560GAT2A

Фото 1/2 06035A560GAT2A
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
от 10 шт.19 руб.
Добавить в корзину 1 шт. на сумму 44 руб.
Альтернативные предложения2
Номенклатурный номер: 8031017683
Бренд: AVX

Описание

Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 56 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: C0G(NP0)
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Type: C0G(NP0)Dielectric
Voltage Rating DC: 50 VDC
Alias KGM15ACG1H560GT
Capacitance 56pF
Dielectric C0G(NP0)
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…125°C
Operating voltage 50V
Tolerance ±2%
Type of capacitor ceramic
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»