06035U470GAT2A

06035U470GAT2A
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.62 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8031017709
Бренд: AVX

Описание

0603 High Capacitance High Voltage MLCCs
KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 47 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 2%
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 50 VDC
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»