06035U6R8BAT2A

06035U6R8BAT2A
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
от 10 шт.52 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Альтернативные предложения1
Номенклатурный номер: 8031017718
Бренд: AVX

Описание

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 6.8 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Series: Ulta Low
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.1 pF
Type: RF Capacitor C0G(NP0)Ceramic Low ESR
Voltage Rating DC: 50 VDC
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»