08051A220JAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 руб.
Добавить в корзину 1 шт.
на сумму 39 руб.
Альтернативные предложения3
Описание
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials
Технические параметры
Capacitance | 22pF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0805(2012M) |
Voltage | 100V dc |
Case - inch | 0805 |
Case - mm | 2012 |
Dielectric | C0G(NP0) |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 100V |
Tolerance | ±5% |
Type of capacitor | ceramic |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 0805 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.25(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.94(mm) |
Product Length (mm) | 2.01(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | C0G |
Termination Style | PAD |
Wire Form | Not Required |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 4554 КБ
Datasheet
pdf, 162 КБ
Datasheet
pdf, 644 КБ
Документация
pdf, 543 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ