08053C224KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
Добавить в корзину 1 шт.
на сумму 62 руб.
Альтернативные предложения4
Описание
The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C.
Технические параметры
Capacitance | 220nF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0805(2012M) |
Terminal Type | Surface Mount |
Voltage | 25V dc |
Brand: | KYOCERA AVX |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | General Purpose Dielectric Ceramic Capacitor |
Voltage Rating DC: | 25 VDC |
Dielectric | X7R |
Series | Standard |
Tolerance | ±10% |
Case - inch | 0805 |
Case - mm | 2012 |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 25V |
Type of capacitor | ceramic |
Ceramic Dielectric | X7R |
Height | 0.5 mm |
Length | 2 mm |
Operating Temperature Max. | 125 °C |
Operating Temperature Min. | -55 °C |
Package Type | 0805 |
Packaging | Tape & Reel |
Rated Voltage | 25 V |
Termination Type | Wraparound |
Width | 1.2 mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 140 КБ
Datasheet
pdf, 4554 КБ
Datasheet
pdf, 539 КБ
Datasheet
pdf, 630 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Datasheet 0805YC474KAT2A
pdf, 90 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ