08055A1R0BAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 руб.
от 10 шт. —
26 руб.
Добавить в корзину 1 шт.
на сумму 40 руб.
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 1 pF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.1 pF |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 50 VDC |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 552 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ