08055A332JAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 руб.
от 10 шт. —
42 руб.
от 50 шт. —
29 руб.
от 100 шт. —
23.37 руб.
Добавить в корзину 1 шт.
на сумму 85 руб.
Альтернативные предложения3
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 3.3 nF |
Capacitance - uF: | 0.0033 uF |
Capacitance: | 3300 pF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 50 VDC |
Applications | General Purpose |
Capacitance | 3300pF |
Features | - |
Height - Seated (Max) | - |
Lead Spacing | - |
Lead Style | - |
Manufacturer | AVX Corporation |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | 0805(2012 Metric) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Ratings | - |
Series | - |
Size / Dimension | 0.079" L x 0.049" W(2.01mm x 1.25mm) |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.055"(1.40mm) |
Tolerance | В±5% |
Voltage - Rated | 50V |
Вес, г | 1 |