08055C153KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 руб.
от 10 шт. —
19 руб.
от 50 шт. —
9.90 руб.
Добавить в корзину 1 шт.
на сумму 85 руб.
Альтернативные предложения4
Описание
The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 15 nF |
Capacitance - pF: | 15000 pF |
Capacitance: | 0.015 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | General Purpose Dielectric Ceramic Capacitor |
Voltage Rating DC: | 50 VDC |
Capacitance | 15nF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0805(2012M) |
Suppression Class | Class II |
Terminal Type | Surface Mount |
Voltage | 50V dc |
Temperature Coefficient | X7R |
Tolerance | ±10% |
Voltage Rated | 50V |
Alias | KGM21NR71H153KT |
Dielectric | X7R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Type of capacitor | ceramic |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 0805 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.25(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.94(mm) |
Product Length (mm) | 2.01(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X7R |
Termination Style | PAD |
Wire Form | Not Required |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 140 КБ
Datasheet
pdf, 12363 КБ
Datasheet
pdf, 539 КБ
Datasheet
pdf, 630 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ