TPS562209DDCR, Микросхема PMIC; преобразователь DC/DC; Uвх: 4,5-17ВDC; Uвых: 0,76-7ВDC

TPS562209DDCR, Микросхема PMIC; преобразователь DC/DC; Uвх: 4,5-17ВDC; Uвых: 0,76-7ВDC
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8031066583
Артикул: TPS562209DDCR
Бренд: Texas Instruments

Описание

TPS56x209 Step-Down Voltage Regulators

Texas Instruments TPS56x209 Synchronous Step-Down Voltage Regulators are simple, easy-to-use, 2A and 3A synchronous step-down converters in a 6-pin SOT-23 package. The devices are optimized to operate with minimum external component counts and are optimized to achieve low standby current. These switch-mode power supply (SMPS) devices employ D-CAP2™ mode control, providing a fast transient response. It also supports both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. Texas Instruments TPS56x209 always operates in continuous conduction mode, which reduces the output ripple voltage in light load compared to discontinuous conduction mode.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Output Current: 3 A
Output Voltage: 760 mV to 7 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Switching Regulators
Quiescent Current: 1 mA
Series: TPS562209
Subcategory: PMIC-Power Management ICs
Switching Frequency: 650 kHz
Topology: Buck
Type: Step-Down Voltage Regulator
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем