IMB12-04BPOVC0KS09, IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30
![IMB12-04BPOVC0KS09, IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30](https://static.chipdip.ru/lib/923/DOC044923671.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
16 850 руб.
Добавить в корзину 1 шт.
на сумму 16 850 руб.
Описание
Automation & Control Gear\Sensors\Proximity Sensors
IMB Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30
The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors.Технические параметры
Body Style | Barrel |
Detection Range | 4 mm |
Housing Material | Stainless Steel |
IP Rating | IP68 |
Maximum DC Voltage | 30V |
Maximum Operating Temperature | +100°C |
Maximum Switching Frequency | 2000Hz |
Minimum Operating Temperature | -40°C |
Mounting Type | Flush Mount |
Output Type | PNP |
Reverse Polarity Protection | Yes |
Sensor Technology | Inductive |
Series | IMB |
Short Circuit Overload Protection | Yes |
Standards Met | CE, EAC |
Supply Voltage | 10 → 30 V dc |
Switching Current | 200 mA |
Switching Frequency | 2 kHz |
Terminal Type | M12 4 Pin Connector |
Thread Size | M12x1 |
Width | 12mm |
Техническая документация
Datasheet
pdf, 1805 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары