2966618, OPT-24DC/ 48DC/100

Фото 1/5 2966618, OPT-24DC/ 48DC/100
Изображения служат только для ознакомления,
см. техническую документацию
630 шт. со склада г.Москва, срок 12 дней
3 930 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
Добавить в корзину 20 шт. на сумму 78 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8031090193
Артикул: 2966618
Бренд: Phoenix Contact

Описание

Solid State SPST-NO (1 Form A) 4-SIP

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0030
Load Current 100mA
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Socketable
Output Type DC
Package Bulk
Package / Case 4-SIP
RoHS Status RoHS Compliant
Series OPT ->
Termination Style Plug In
Voltage - Input 24VDC
Voltage - Load 3V ~ 48V
Maximum Operating Temperature +60 C
Minimum Operating Temperature -25 C
Operating Temperature Range -25 →+60 C
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Type DC
Maximum Input Current (mA) 7(Typ)
Maximum Input Voltage (V) 1.2
Maximum Operating Temperature (°C) 60
Maximum Output Voltage (V) 48
Maximum Power Dissipation (mW) 170
Maximum Turn-Off Time (ms) 0.3(Typ)
Minimum Input Voltage (V) 0.8
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Brand Phoenix Contact
Contact Form SPST(1 Form A)
Control Voltage Range 24 VDC
Factory Pack Quantity 10
Height 15 mm
Input Current 7 mA
Length 28 mm
Load Current Rating 100 mA
Load Voltage Rating 3 VDC to 48 VDC
Manufacturer Phoenix Contact
Mounting Style Socket
Packaging Tube
Part # Aliases OPT-24DC/_48DC/100 OPT24DC48DC100
Product SSR-Solid State Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Tradename RIFLINE Complete
Unit Weight 0.170373 oz
Width 5 mm
Brand: Phoenix Contact
Contact Form: SPST(1 Form A)
Control Voltage Range: 19.2 VDC to 28.8 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 7 mA
Load Current Rating: 100 mA
Load Voltage Rating: 3 VDC to 48 VDC
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Packaging: Tube
Part # Aliases: OPT-24DC/_48DC/100 OPT24DC48DC100
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: OPT
Subcategory: Relays
Termination Style: Plug Pin
Tradename: RIFLINE Complete
Вес, г 3.15

Техническая документация

Datasheet
pdf, 88 КБ
Datasheet
pdf, 526 КБ
Datasheet
pdf, 409 КБ
Datasheet 2322414
pdf, 109 КБ
Datasheet 2966618
pdf, 136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.