TPS54336ADDAR, Step-down type Adjustable 0.8V~24V 3A 4.5V~28V HSOP-8-EP DC-DC Converters
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOIC EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 0.5@CDM/2@HBM |
Maximum Input Voltage (V) | 28 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 28 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 24 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Switching Frequency (kHz) | 50 to 1500 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 600 |
Typical Switch Current (A) | 4.9 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 28 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 600 uA |
Output Current: | 3 A |
Output Voltage: | 800 mV to 24 V |
Package / Case: | SO-PowerPad-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2 uA |
Series: | TPS54336A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 340 kHz |
Topology: | Buck |
Function | Step-down type |
Input Voltage | 4.5V~28V |
Operating Temperature | -40℃~+85℃@(TA) |
Output Current (Max) | 3A |
Output Voltage | 800mV~24V |
Switch tube (built-in/external) | 内置 |
Switching Frequency | 340kHz |
Synchronous Rectification | Yes |
Topology | Step-down |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 2255 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем