ADP1706ARDZ-1.8-R7, Линейный регулятор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 4 шт. —
261 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
регуляторы напряжения линейные
Power Management ADI SLP
Технические параметры
Accuracy | 1.5% |
Case/Package | SOIC |
Contact Plating | Tin |
Dropout Voltage | 365 mV |
Max Input Voltage | 5.5 V |
Max Operating Temperature | 125 °C |
Max Output Current | 1 A |
Max Supply Current | 1.55 mA |
Min Current Limit | 1.1 A |
Min Input Voltage | 2.5 V |
Min Operating Temperature | -40 °C |
Nominal Output Voltage | 1.8 V |
Nominal Supply Current | 1.55 mA |
Number of Outputs | 1 |
Number of Pins | 8 |
Number of Regulators | 1 |
Operating Supply Current | 1.55 mA |
Output Current | 1 A |
Output Type | Fixed |
Output Voltage | 1.8 V |
Packaging | Tape & Reel(TR) |
Polarity | Positive |
Power Supply Rejection Ratio (PSRR) | 70 dB |
Reference Voltage | 800 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | LDO |
Accuracy (%) | ±1.5 |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 5.5 |
Typical Dropout Voltage @ Current (V) | 0.345@1A |
Line Regulation | 0.1%/V |
Load Regulation | 0.001%/mA |
Junction to Ambient | 58°C/W |
Special Features | Thermal Protection|Enable Control|Current Limit|Excellent Line and Load Transient Response |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Brand: | Analog Devices |
Development Kit: | ADP1706-3.3-EVALZ |
Dropout Voltage: | 365 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Series: | ADP1706 |
Subcategory: | PMIC-Power Management ICs |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем