74HC74D
40 руб.
Добавить в корзину 1 шт.
на сумму 40 руб.
Описание
IC, 74HC CMOS, SMD, 74HC74, SOIC14; Logic Family / Base Number:74HC74; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:76MHz; Output Current:5.2mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Flip-Flop; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent | 40µA |
Family | Logic-Flip Flops |
Frequency - Clock | 82MHz |
Function | Set(Preset)and Reset |
Input Capacitance | 3.5pF |
Manufacturer | NXP Semiconductors |
Max Propagation Delay @ V, Max CL | 37ns @ 6V, 50pF |
Mounting Type | Surface Mount |
Number of Bits per Element | 1 |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 125°C(TA) |
Output Type | Differential |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Part Status | Active |
Series | 74HC |
Standard Package | 1 |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 2 V ~ 6 V |
Вес, г | 1 |
Техническая документация
Документация
pdf, 271 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары