RGC1A60D42KGU, 1P-SSC-DC IN-ZC 600V 43A 1200V

Фото 1/2 RGC1A60D42KGU, 1P-SSC-DC IN-ZC 600V 43A 1200V
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 250 руб.
от 3 шт.29 800 руб.
от 5 шт.28 310 руб.
Добавить в корзину 1 шт. на сумму 33 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8031469129
Артикул: RGC1A60D42KGU
Бренд: Carlo Gavazzi

Описание

Relays\Solid State\Solid State Relays
The RGC type is a new range of single phase solid state relays designed to maximise efficiency in panel space.

Технические параметры

Control Voltage Range 4 → 32 V dc
Load Voltage Range 42 → 600V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 50 A
Maximum Load Voltage 600 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1 s
Minimum Control Voltage 4 V dc
Minimum Load Current 500 mA
Minimum Load Voltage 42 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 3 mA
Operating Temperature Range -40 →+80°C
Output Device Varistor
Relay Type Solid State Relay
Series RGC
Switching Type Zero Crossing
Terminal Type Screw
Brand: Carlo Gavazzi
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 500 mA
Input to Output Isolation Method: 4000 Vrms
IP Rating: IP20
Load Current Rating: 43 A
Load Voltage Rating: 42 VAC to 600 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Phases: 1 Phase
Number of Poles: 1 Position
Output Type: PNP Open Collector
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: RGC1A
Subcategory: Contactors
Termination Style: Screw
Type: 1-Phase Solid State Contactors

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.