ATSAMC21J18A-AUT, MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
Кратность заказа 100 шт.
от 300 шт. —
1 030 руб.
от 500 шт. —
1 020 руб.
Добавить в корзину 100 шт.
на сумму 105 000 руб.
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
32-Bit SAM C MicrocontrollersMicrochip Technology 32-Bit SAM C Microcontrollers are optimized for industrial automation, appliances, and other 5V applications using the 32-bit Arm® Cortex®-M0+ processor. The SAM C MCUs range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. These devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark ® /MHz. The SAM C devices are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series.
Технические параметры
ADC Resolution: | 2x12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, LIN, PMBus, Serial, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 20 Channel |
Number of I/Os: | 52 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-64 |
Processor Series: | SAMC21J |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | ATSAMC21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 20/20 |
ADC Resolution - (bit) | 12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution - (bit) | 10 |
Data Bus Width - (bit) | 32 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USART |
Maximum Clock Rate - (MHz) | 48 |
Maximum CPU Frequency - (MHz) | 48 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
No. of Timers | 5 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 52 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 64 |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 32KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 1 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 9857 КБ
Datasheet ATSAMC21G18A-AUT
pdf, 9300 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары