RGC3A60A30KGE, Solid State Relay 275V/190V AC/DC-IN 30A 600V AC-OUT 6-Pin

RGC3A60A30KGE, Solid State Relay 275V/190V AC/DC-IN 30A 600V AC-OUT 6-Pin
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 890 руб.
от 3 шт.91 130 руб.
Добавить в корзину 1 шт. на сумму 97 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8031553013
Артикул: RGC3A60A30KGE
Бренд: Carlo Gavazzi

Описание

Relays\Solid State\Solid State Relays
RGC2/3A SSRs
Carlo Gavazzi RGC2/3A SSRs are three-phase Solid State Relays (SSRs) with an integrated heatsink. These SSRs are intended to replace mechanical contactors especially when switching is frequent. The RGC2/3A SSRs are certified for use with resistive and slightly inductive loads as well as for motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring with the capability of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electrical ovens, climatic chambers, and sterilization equipment.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Carlo Gavazzi
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: RGC3A
Subcategory: Relays

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.