Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAMD20G15A-AU, 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead TQFP - - ...

ATSAMD20G15A-AU, 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead TQFP - - ...
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
Кратность заказа 10 шт.
от 100 шт.600 руб.
от 250 шт.539 руб.
Добавить в корзину 10 шт. на сумму 7 200 руб.
Номенклатурный номер: 8031595231
Артикул: ATSAMD20G15A-AU

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
32-Bit SAM D Microcontrollers
Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance.

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology/Atmel
Core ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Factory Pack Quantity 250
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 14
Number of I/Os 38 I/O
Number of Timers/Counters 8 Timer
Operating Supply Voltage 1.2 V
Package / Case TQFP-48
Packaging Tray
Processor Series SAMD20G
Product Category ARM Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series SAMD1/2x
Supply Voltage - Max 1.95 V
Supply Voltage - Min 1.62 V
Unit Weight 0.319998 oz
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 14 Channel
Number of I/Os: 38 I/O
Number of Timers/Counters: 8 Timer
Package / Case: TQFP-48
Packaging: Tray
Processor Series: SAMD20G
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: SAMD1/2x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V

Техническая документация

Datasheet
pdf, 5557 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем