MIC5841YWM-TR, Peripheral Driver - Serial Input Latched - 8 Outputs - 5 V to 15 V supply - 50 V/500 mA out - SOIC-18.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
Кратность заказа 100 шт.
от 500 шт. —
811 руб.
Добавить в корзину 100 шт.
на сумму 84 000 руб.
Посмотреть аналоги2
Описание
Integrated Circuits - Ics\Logic\Buffers, Drivers, Receivers, Transceivers
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Logic Family: | TTL |
Logic Type: | BiCMOS |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 1 Line |
Number of Output Lines: | 8 Line |
Operating Supply Current: | 16 mA |
Package / Case: | SOIC-18 |
Part # Aliases: | MIC5841YWM TR |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 5 V |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Shift Register/Latch/Driver |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Packaging | Tape and Reel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 18 |
Pin Count | 18 |
PPAP | No |
Process Technology | BiCMOS |
Standard Package Name | SO |
Supplier Package | SOIC W |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Logic Family | MIC5840 |
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Channels per Chip | 8 |
Output Type | CMOS |
Package Type | SOIC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем
Похожие товары