MIC5842YWM, Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Кратность заказа 41 шт.
от 123 шт. —
620 руб.
от 287 шт. —
558 руб.
Добавить в корзину 41 шт.
на сумму 27 880 руб.
Описание
Integrated Circuits - Ics\Logic\Shift Registers
High-Voltage High-Current Source Driver Array Darlington transistor drivers Low power CMOS latches Output transient protection diodes
Технические параметры
Direction Type | Uni-Directional |
Logic Family | MIC |
Logic Function | Driver, Shift Register |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Stages | 8 |
Operation Mode | Serial to Serial, Parallel |
Package Type | SOIC W |
Pin Count | 18 |
Triggering Type | Positive Edge |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 41 |
High Level Output Current: | 500 mA |
Logic Family: | MIC58 |
Logic Type: | Serial Data Latch |
Low Level Output Current: | 500 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 8 Line |
Operating Supply Current: | 16 mA |
Package / Case: | SOIC-18 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Latches |
Product Type: | Latches |
Series: | MIC5842 |
Subcategory: | Logic ICs |
Supply Current - Max: | 16 mA |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Packaging | Tube |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 18 |
PPAP | No |
Process Technology | BiCMOS |
Standard Package Name | SO |
Supplier Package | SOIC W |
Terminal Count Output | No |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем
Похожие товары