2834517, Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with ...
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
4 шт., срок 6 недель
11 590 руб.
Добавить в корзину 1 шт.
на сумму 11 590 руб.
Описание
Relays\Electromechanical Relays\Power Relays (20 Amps To 99.9 Amps)
Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plugin display/interference suppression module and relay retaining bracket. Input voltage: 230 V AC, contacts: 2 PDT, 8 A
Технические параметры
Application | Industrial |
Brand | Phoenix Contact |
Coil Current | 5.5 mA |
Coil Termination | Quick Connect Terminal |
Coil Type | Non-Latching |
Coil Voltage | 230 VAC |
Contact Current Rating | 8 A |
Contact Form | DPDT(2 Form C) |
Contact Material | Silver Nickel(AgNi) |
Contact Termination | Quick Connect Terminal |
Current Rating | 8 A |
Factory Pack Quantity | 5 |
Height | 71 mm |
Length | 78.5 mm |
Manufacturer | Phoenix Contact |
Mounting Style | Socket |
Mounting Type | DIN Rail |
Part # Aliases | PR1-RSC3-LV-230AC/2X21 PR1RSC3LV230AC2X21 |
Product | Industrial |
Product Category | Industrial Relays |
RoHS | Details |
Series | PR1 |
Switching Voltage | 250 VAC, 250 VDC |
Tradename | INTERFACE Relay |
Type | Relay Modules |
Unit Weight | 2.324554 oz |
Width | 16 mm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары