ATSAMD20G16A-AU, 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 48-lead TQFP - - ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
Кратность заказа 10 шт.
от 50 шт. —
660 руб.
от 250 шт. —
596 руб.
Добавить в корзину 10 шт.
на сумму 9 100 руб.
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP Tray
Технические параметры
ADCs | 14x12 bit |
Data Bus Width | 32bit |
Family Name | ATSAMD |
Instruction Set Architecture | ARM |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 6 |
Number of PWM Units | 1 |
Number of SPI Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 6 |
Package Type | TQFP |
Pin Count | 48 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 Channel) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 3.3 V |
Width | 7mm |
ADC Resolution | 12 bit |
Brand | Microchip Technology/Atmel |
Core | ARM Cortex M0+ |
Data RAM Size | 8 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 250 |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 14 |
Number of I/Os | 38 I/O |
Number of Timers/Counters | 8 Timer |
Operating Supply Voltage | 1.2 V |
Package / Case | TQFP-48 |
Packaging | Reel |
Part # Aliases | ATSAMD20G16A-AUA2 |
Processor Series | SAMD20G |
Product Category | ARM Microcontrollers-MCU |
RoHS | Details |
Series | SAMD20 |
Supply Voltage - Max | 1.95 V |
Supply Voltage - Min | 1.62 V |
Unit Weight | 0.319998 oz |
ADC Channels | 14 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 6 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
PPAP | Unknown |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 6 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 3211 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары