RGC1A60D62KGE, Solid State Relays 1-Phase with Integrated Heatsink

RGC1A60D62KGE, Solid State Relays 1-Phase with Integrated Heatsink
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 890 руб.
от 3 шт.41 120 руб.
Добавить в корзину 1 шт. на сумму 45 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8031650650
Артикул: RGC1A60D62KGE
Бренд: Carlo Gavazzi

Описание

Relays\Solid State\Solid State Relays
RGC1A SSRs
Carlo Gavazzi RGC1A SSRs are single-phase Solid State Relays (SSRs) designed with an integrated heatsink. These SSRs feature zero cross or instant on switching and an integrated voltage transient protection with a varistor. The RGC1A SSRs offer power and control terminals that allow for safe looping of cables. These SSRs also offer 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage up to 660V AC and rated operational current up to 85A AC at 40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Carlo Gavazzi
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: RGC1A
Subcategory: Relays

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.