HWS30A-5, AC-DC Power Supply - 30W - 5VDC - Input: 85 to 265VAC - No Cover

HWS30A-5, AC-DC Power Supply - 30W - 5VDC - Input: 85 to 265VAC - No Cover
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
18 220 руб.
от 10 шт.15 660 руб.
от 25 шт.14 610 руб.
Добавить в корзину 1 шт. на сумму 18 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8031695690
Артикул: HWS30A-5
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Ac To Dc Power Supplies
HWS15A-150A/A Industrial Power Supplies

TDK Lambda HWS15A-150A/A Single-Output Industrial Power Supplies features include a limited lifetime warranty, UL508 approval, SEMI F47 compliant (high line AC), universal input (85V AC to 265V AC )and has a higher efficiency than the HWS series. TDK Lambda HWS15A-150A/A Power Supplies are ideal for use in industrial and test and measurement applications.

Технические параметры

Approvals: CSA60950-1, EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: CSA60950-1, EN60950-1, UL60950-1
Efficiency: 82%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVDC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -10 C to+70 C
Output Current-Channel 1: 6 A
Output Power: 30 W
Output Voltage-Channel 1: 5 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: HWS-A
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 220

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.