USB2512B-AEZG, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 000 руб.
Описание
Semiconductors\Interface ICs\USB Interface ICs
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
Технические параметры
Data Rate | 480Mbps |
ESD Protection | Yes |
IC Type | Transceiver IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | QFN |
Pin Count | 36 |
Power Supply Type | Single |
Protocols Supported | USB 2 |
Typical Single Supply Voltage | 3.3 V |
Width | 6.15mm |
Brand: | Microchip Technology |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 2 Port |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-36 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Hub Controller |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial |
Lead Shape | No Lead |
Maximum Operating Frequency (MHz) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 36 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Extended Commercial |
Type | Hub Controller |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 40 |
USB Speed Type | Low Speed|Full Speed|High Speed |
USB Transceiver | Yes |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 932 КБ
Datasheet
pdf, 1020 КБ
Datasheet USB2514BI-AEZG
pdf, 2428 КБ
Datasheet USB251
pdf, 805 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары