LND150K1-G, Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Кратность заказа 30000 шт.
Добавить в корзину 30000 шт.
на сумму 2 970 000 руб.
Описание
Discrete Semiconductors\Fet Transistors\Mosfet
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Depletion |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 1.3 us |
Forward Transconductance - Min: | 1 mOhms |
Id - Continuous Drain Current: | 13 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 360 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 1 kOhms |
Rise Time: | 0.45 us |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 0.1 us |
Typical Turn-On Delay Time: | 0.09 us |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Automotive | No |
Channel Mode | Depletion |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 0.013 |
Maximum Diode Forward Voltage (V) | 0.9 |
Maximum Drain Source Resistance (mOhm) | 1000000@0V |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum IDSS (uA) | 3 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 360 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 0.03 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Fall Time (ns) | 1300 |
Typical Gate Plateau Voltage (V) | 0.5 |
Typical Input Capacitance @ Vds (pF) | 7.5@25V |
Typical Output Capacitance (pF) | 2 |
Typical Reverse Recovery Time (ns) | 200 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.5@25V |
Typical Rise Time (ns) | 450 |
Typical Turn-Off Delay Time (ns) | 100 |
Typical Turn-On Delay Time (ns) | 90 |
Continuous Drain Current (Id) | 13mA |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 1kΩ@0V, 500uA |
Drain Source Voltage (Vdss) | 500V |
Gate Threshold Voltage (Vgs(th)@Id) | - |
Input Capacitance (Ciss@Vds) | 10pF@25V |
Operating Temperature | -55℃~+150℃@(Tj) |
Power Dissipation (Pd) | 360mW |
Type | N Channel |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары