PTVS28VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8970 шт., срок 6 недель
130 руб.
Кратность заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 3 900 руб.
Альтернативные предложения3
Номенклатурный номер: 8036670294
Бренд: Nexperia B.V.
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.
Технические параметры
Diode Configuration | Single |
Direction Type | Uni-Directional |
ESD Protection | Yes |
Maximum Clamping Voltage | 45.4V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 8.8A |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 28V |
Minimum Breakdown Voltage | 31.1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123W |
Peak Pulse Power Dissipation | 400W |
Pin Count | 2 |
Test Current | 1mA |
Width | 1.9mm |
Applications | Automotive |
Base Product Number | PTVS28 -> |
Current - Peak Pulse (10/1000Вµs) | 8.8A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 150В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123W |
Power - Peak Pulse | 400W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | CFP3 |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 31.1V |
Voltage - Clamping (Max) @ Ipp | 45.4V |
Voltage - Reverse Standoff (Typ) | 28V |
Brand: | Nexperia |
Breakdown Voltage: | 32.8 V |
Clamping Voltage: | 45.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 8.8 A |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | SOD-123-2 |
Part # Aliases: | 934061362115 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
REACH - SVHC: | Details |
Series: | PTVSxS1UR |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 28 V |
Brand | Nexperia |
Breakdown Voltage | 32.8 V |
Clamping Voltage | 45.4 V |
Factory Pack Quantity | 3000 |
Manufacturer | Nexperia |
Operating Temperature Range | -55 C to+150 C |
Packaging | Cut Tape |
Pd - Power Dissipation | 400 W |
Polarity | Unidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Termination Style | SMD/SMT |
Working Voltage | 28 V |
Вес, г | 0.33 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.