IRL7833PBF,Nкан 30В 150А TO220AB

PartNumber: IRL7833PBF
Ном. номер: 8059759135
Производитель: Infineon Technologies
Фото 1/3 IRL7833PBF,Nкан 30В 150А TO220AB
Фото 2/3 IRL7833PBF,Nкан 30В 150А TO220ABФото 3/3 IRL7833PBF,Nкан 30В 150А TO220AB
Есть в наличии более 30 шт. Отгрузка со склада в Москве 3 рабочих дня.
150 × = 150
от 35 шт. — 56 руб.
от 350 шт. — 47.22 руб.
Есть аналоги

Описание

N-Channel Power MOSFET over 100A, International Rectifier
International Rectifier's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, International Rectifier
International Rectifier's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

Транзисторы полевые импортные

Дополнительная информация

Datasheet IRL7833PBF
Datasheet IRL7833PBF
MOSFET N-ch HEXFET 30V IRL7833PBF
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов