LM2903DR2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
Мин. кол-во для заказа 15 шт.
от 100 шт. —
21 руб.
от 1000 шт. —
19 руб.
Добавить в корзину 15 шт.
на сумму 345 руб.
Посмотреть аналоги15
Описание
Компаратор сдвоенный аналоговый 2-36В -40 +105°С
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 7@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 570 |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.5µs |
Typical Single Supply Voltage | 3 to 28 V |
Typical Voltage Gain | 106.02 dB |
Width | 4mm |