BTA26-800BWRG

PartNumber: BTA26-800BWRG
Ном. номер: 8124254376
Производитель: ST Microelectronics
Фото 1/3 BTA26-800BWRG
Фото 2/3 BTA26-800BWRGФото 3/3 BTA26-800BWRG
Есть в наличии 1 шт. Отгрузка со склада в Москве 3 рабочих дня.
370 × = 370
Есть аналоги

Описание

The BTA26-800BWRG is a 25A insulated Snubberless™ TRIAC suitable for general purpose mains power AC switching. The Snubberless version is especially recommended for use on inductive loads, due to their high commutation performances. The BTA series provides an insulated tab (rated at 2500Vrms). It can be used as an ON/OFF or phase angle function in various applications.

• High current TRIAC
• Low thermal resistance with clip bonding
• High commutation (4 quadrant) or very high commutation (3 quadrant) capability
• UL1557 certified

Тиристоры импортные

Дополнительная информация

BTA24, BTB24, BTA25, BTA26, BTB26, T25, 25A Standard and Snubberless TRIACs BTA26-800BWRG
Datasheet BTA26-800BWRG