ATTINY13-20SSU

PartNumber: ATTINY13-20SSU
Ном. номер: 8129588163
Производитель: Atmel
ATTINY13-20SSU
Доступно на заказ 22 шт. Отгрузка со склада в Москве 5 рабочих дней.
180 × = 360
Минимальное количество для заказа 2 шт.
Есть аналоги

Описание

The ATTINY13-20SSU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 1kB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file and a 4-channel 10-bit A/D converter. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

• Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
• High endurance, non-volatile memory segments
• Peripheral features - On-chip analogue comparator
• debugWIRE on-chip debug system
• In-System Programmable via SPI port
• External and internal interrupt sources
• Low power idle, ADC noise reduction and power-down modes
• Enhanced power-on reset circuit
• Programmable brown-out detection circuit
• Internal calibrated oscillator
• Industrial temperature range

Микросхемы / Микроконтроллеры / Микроконтроллеры Atmel
Корпус: SO8, инфо: AVR 1K-Flash/ 64-RAM/ 64-EEPROM Uпит=2.7-5.5 В

Дополнительная информация

Datasheet ATTINY13-20SSU
Типы корпусов импортных микросхем