4N37, Оптопара транзисторная, x1 5.3кВ 30В 10мА Кус=100% 0.25Вт -55...+100

Фото 1/5 4N37, Оптопара транзисторная, x1 5.3кВ 30В 10мА Кус=100% 0.25Вт -55...+100
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Мин. кол-во для заказа 22 шт.
от 100 шт.18 руб.
от 150 шт.17 руб.
от 300 шт.16 руб.
Добавить в корзину 22 шт. на сумму 484 руб.
Альтернативные предложения1
Номенклатурный номер: 8138352478
Артикул: 4N37

Описание

Оптоэлектроника / Оптопары / Транзисторные оптопары
Оптопара транзисторная, x1 5.3кВ 30В 10мА Кус=100% 0.25Вт -55...+100

Технические параметры

Корпус DIP-6
Brand Vishay Semiconductors
Configuration 1 Channel
Current Transfer Ratio 50%
Factory Pack Quantity 50
Height 3.81 mm
If - Forward Current 60 mA
Isolation Voltage 5000 Vrms
Length 8.7 mm
Manufacturer Vishay
Maximum Collector Current 100 mA
Maximum Collector Emitter Voltage 30 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case DIP-6
Packaging Tube
Pd - Power Dissipation 70 mW
Product Category Transistor Output Optocouplers
RoHS Details
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 6 V
Width 6.5 mm
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100%
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 50 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: DIP-6
Packaging: Tube
Pd - Power Dissipation: 70 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 6 V
Automotive No
Current Transfer Ratio Test Current (mA) 10
ECCN (US) EAR99
EU RoHS Compliant
Input Type DC
Lead Shape Through Hole
Maximum Collector Current (mA) 100
Maximum Collector-Emitter Voltage (V) 70
Maximum Current Transfer Ratio (%) 50(Typ)
Maximum Forward Current (mA) 50
Maximum Forward Voltage (V) 1.7
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 70
Maximum Reverse Voltage (V) 6
Minimum Current Transfer Ratio (%) 40
Minimum Isolation Voltage (Vrms) 5000
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Channels per Chip 1
Output Device Transistor With Base
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard BSI|FIMKO
Standard Package Name DIP
Supplier Package PDIP
Typical Forward Voltage (V) 1.2
Вес, г 1

Техническая документация

Datasheet
pdf, 128 КБ
Datasheet
pdf, 132 КБ
Документация
pdf, 127 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»