TPS76833QPWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
410 руб.
от 10 шт. —
351 руб.
от 100 шт. —
328.41 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
Регулируемый стабилизатор с низким падением напряжения положительной полярности, 3.3 В, 1 А
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 230 mV |
Dropout Voltage - Max | 575 mV at 1 A |
Factory Pack Quantity | 70 |
Height | 1.15 mm |
Ib - Input Bias Current | 85 uA |
Input Voltage MAX | 10 V |
Input Voltage MIN | +2.7 V |
Length | 6.5 mm |
Line Regulation | 0.01%/V |
Load Regulation | 3 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 80 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | HTSSOP-20 |
Packaging | Tube |
Pd - Power Dissipation | 4.1 W |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 125 uA |
RoHS | Details |
Series | TPS76833 |
Unit Weight | 0.022223 oz |
Voltage Regulation Accuracy | 2% |
Width | 4.4 mm |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 575 mV |
Dropout Voltage: | 230 mV |
Factory Pack Quantity: Factory Pack Quantity: | 210 |
Ib - Input Bias Current: | 85 uA |
Input Voltage, Max: | 10 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 3 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 80 uA |
Operating Temperature Range: | -4 |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | HTSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.1 W |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Quiescent Current: | 125 uA |
Series: | TPS76833 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Voltage Regulators |
Voltage Regulation Accuracy: | 2% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.575@1A |
Maximum Input Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1 |
Maximum Power Dissipation (mW) | 4100 |
Maximum Quiescent Current (mA) | 0.125 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Special Features | Thermal Shutdown Protection |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Type | LDO |
Техническая документация
Документация
pdf, 1272 КБ