LD1117V33C

PartNumber: LD1117V33C
Ном. номер: 8215255020
Производитель: ST Microelectronics
Фото 1/2 LD1117V33C
Фото 2/2 LD1117V33C
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 5 рабочих дней.
52 × = 260
Минимальное количество для заказа 5 шт.
от 10 шт. — 35 руб.
от 50 шт. — 16.34 руб.
Есть аналоги

Описание

The LD1117V33C is a low drop Voltage Regulator able to provide up to 800mA of output current, available even in adjustable version (VREF= 1.25V). Concerning fixed versions, are offered the following output voltages 1.2V, 1.8V, 2.5V, 2.85V, 3.3V and 5.0V. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable LD1117V33C is pin to pin compatible with the other standard. Adjustable voltage regulators maintaining the better performances in terms of drop and tolerance.

• Low Dropout Voltage (1V Typical)
• 2.85V Device Performances are Suitable for SCSI-2 Active Termination
• Adjustable Version Availability (VREF= 1.25V)
• Internal Current and Thermal Limit
• Available in ±1% (at 25°C) and 2% in Full Temperature Range
• Supply Voltage Rejection 75dB (Typical)

Микросхемы / Управление питанием / Стабилизаторы линейные
Корпус: TO-220AB, инфо: REG LDO 3.3V 0.8A TO220AB

Техническая документация

Дополнительная информация

Datasheet LD1117V33C
Типы корпусов импортных микросхем