0916603, 500 mA CLIPLINE Motor Protection Circuit Breaker, 264 V ac

Фото 1/2 0916603, 500 mA CLIPLINE Motor Protection Circuit Breaker, 264 V ac
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 7 недель
8 230 руб.
Добавить в корзину 1 шт. на сумму 8 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8216222511
Артикул: 0916603
Бренд: Phoenix Contact

Описание

Automation & Control Gear\Electric Motors\Motor Protection
Reliably stop electrical faults from disrupting your workflow with this motor protection circuit breaker from Phoenix Contact.

Технические параметры

Control Voltage 65 → 250 V AC
Current Rating 500 mA
Maximum Operating Temperature +60°C
Minimum Operating Temperature -30°C
Motor Protection Component Circuit Breaker
Overall Width 12.3mm
Range CLIPLINE
Series UT 6-TMC M 0.5A
Supply Voltage 264 V ac
Voltage Rating 250 V ac
Actuator Type Pushbutton
Brand Phoenix Contact
Factory Pack Quantity 6
Height 85.5 mm
Illuminated Not Illuminated
Manufacturer Phoenix Contact
Mounting Style DIN Rail
Number of Poles 1 Pole
Operating Temperature Range -30 C to+60 C
Packaging Bulk
Part # Aliases UT_6-TMC_M_0, 5A UT6TMCM05A
Product Device Circuit Breakers
Product Category Circuit Breakers
RoHS Details
Termination Style Screw
Type Thermomagnetic
Unit Weight 2.274112 oz
Voltage Rating AC 240 VAC
Voltage Rating DC 28 VDC
Width 12.3 mm
Brand: Phoenix Contact
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 6
Illuminated: Not Illuminated
IP Rating: IP40
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: UT_6-TMC_M_0.5A UT6TMCM05A
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: UT 6-TMC M
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermomagnetic
Voltage Rating DC: 28 VDC
Voltage Rating: 240 VAC, 28 VDC
Вес, г 56

Техническая документация

Datasheet
pdf, 291 КБ
Datasheet
pdf, 48 КБ
Datasheet
pdf, 1347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.