2868664, STEP-PS/1AC/24DC/4 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 880 руб.
Добавить в корзину 1 шт.
на сумму 42 880 руб.
Альтернативные предложения2
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency.
Технические параметры
Особенности | - | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >88% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 500000h | |
Number of Outputs | 2 | |
Output Current | 4.2A | |
Output Voltage | 24V dc | |
Power Rating | 100W | |
Ripple And Noise | 40mV Pk-Pk | |
Series | STEP-PS/1AC/24DC/4 | |
Type | Switch Mode | |
Width | 61mm | |
Applications | ITE (Commercial) | |
Current - Output (Max) | 4.2A | |
ECCN | EAR99 | |
Features | DC Input Capable, IP20, Load Sharing, Universal In | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -25В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 100W | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 2.40"" L x 3.54"" W x 3.54"" H (61.0mm x 90.0mm x | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Isolation | 4kV | |
Voltage - Output 1 | 24V | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Output Current-Channel 1: | 4.2 A | |
Output Power: | 101 W | |
Output Voltage-Channel 1: | 24 VDC | |
Part # Aliases: | STEP-PS/_1AC/24DC/4.2 STEPPS1AC24DC42 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Series: | STEP-PS | |
Subcategory: | AC-DC Power Supply | |
Tradename: | STEP POWER | |
Вес, г | 378 |
Техническая документация
Datasheet
pdf, 1781 КБ
Datasheet
pdf, 364 КБ
Datasheet 2868635
pdf, 6870 КБ
Datasheet 2868664
pdf, 283 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары