LM2901VDTBR2G , Quad Comparator, CMOS, TTL O/P, 1.3μs 3 → 36 V 14-Pin TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 1 380 руб.
Посмотреть аналоги7
Описание
Semiconductors\Amplifiers & Comparators\Comparators
Comparator Quad ±18V/36V 14-Pin TSSOP W T/R
Технические параметры
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS, TTL |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 36 V |
Typical Voltage Gain | 100 V/mV |
Width | 4.5mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25 5V |
Maximum Input Offset Voltage (mV) | 7 30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Quiescent Current (mA) | 2 5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 125 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | TSSOP W |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Output Current (mA) | 16 5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем