AD5312BRMZ-REEL7, 10-разрядный ЦАП с выходом по напряжению, 2,5-5,5 В, 230 мкА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 400 руб.
от 4 шт. —
1 320 руб.
от 8 шт. —
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Посмотреть аналоги1
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Цифро-Аналоговые Преобразователи (ЦАП)
10-разрядный ЦАП с выходом по напряжению, 2,5-5,5 В, 230 мкА
Технические параметры
Корпус | MSOP10 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Converter Type | General Purpose | |
Architecture | Resistor-String | |
Resolution | 10bit | |
Conversion Rate | 143ksps | |
Number of DAC Channels | 2 | |
Number of Outputs per Chip | 2 | |
Maximum Settling Time (us) | 9 | |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) | |
Output Type | Voltage | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Minimum Single Supply Voltage (V) | 2.5 | |
Typical Single Supply Voltage (V) | 5|3.3 | |
Maximum Single Supply Voltage (V) | 5.5 | |
Power Supply Type | Single | |
Maximum Power Dissipation (mW) | 2.5 | |
Integral Nonlinearity Error | ±2LSB | |
Full Scale Error | ±1%FSR | |
Digital Supply Support | No | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Tape and Reel | |
Supplier Temperature Grade | Industrial | |
Standard Package Name | SOP | |
Pin Count | 10 | |
Supplier Package | MSOP | |
Mounting | Surface Mount | |
Package Height | 0.85 | |
Package Length | 3 | |
Package Width | 3 | |
PCB changed | 10 | |
Lead Shape | Gull-wing | |
Base Product Number | AD5312 -> | |
Data Interface | SPI, DSP | |
Differential Output | No | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
INL/DNL (LSB) | В±0.5, В±0.05 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Tube | |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) | |
REACH Status | REACH Unaffected | |
Reference Type | External | |
RoHS Status | ROHS3 Compliant | |
Settling Time | 9Вµs | |
Supplier Device Package | 10-MSOP | |
Video File | High Speed Converters by Analog Devices | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
Диапазон Напряжения Питания | 2.5В до 5.5В | |
Количество Выводов | 10вывод(-ов) | |
Линейка Продукции | 10-bit Voltage Output DACs | |
Максимальная Рабочая Температура | 105 C | |
Минимальная Рабочая Температура | -40 C | |
Разрешение (бит) | 10бит | |
Стиль Корпуса АЦП / ЦАП | MSOP | |
Тип Входного Канала | Несимметричный | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Automotive | No | |
PPAP | No | |
Analog Supply Voltage: | 2.5 V to 5.5 V | |
Brand: | Analog Devices | |
Digital Supply Voltage: | 2.5 V to 5.5 V | |
DNL - Differential Nonlinearity: | +/-0.05 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
INL - Integral Nonlinearity: | +/-0.5 LSB | |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Number of Converters: | 2 Converter | |
Output Type: | Voltage Buffered | |
Package / Case: | MSOP-10 | |
Pd - Power Dissipation: | 2.5 mW | |
Product Category: | Digital to Analog Converters-DAC | |
Product Type: | DACs-Digital to Analog Converters | |
Reference Type: | External | |
Resolution: | 10 bit | |
Sampling Rate: | 143 kS/s | |
Series: | AD5312 | |
Settling Time: | 7 us | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.5 V | |
Packaging: | Tube | |
Category | Integrated Circuits(ICs) | |
Family | Data Acquisition-Digital to Analog Converters(DAC) | |
Number of Converters | 2 | |
Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar | |
Online Catalog | 10 Bit | |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 | |
Standard Package | 50 | |
Voltage Supply Source | Single Supply | |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары