HLMP-2350 Light Bar LED Display, Red 45 mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 600 руб.
Описание
Displays & Optoelectronics\Display Modules\LED Displays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
Технические параметры
Colour of Face | White |
Display Type | Light Bar |
Dominant Wavelength | 626 nm |
External Dimensions | 5x20.3x6.2mm |
External Width | 20.3mm |
Forward Current | 25mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 45 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Segments | 1 |
Operating Temperature Range | -40 →+85°C |
Base Product Number | HLMP-2350 -> |
Color | Red |
Configuration | Bar - Single, SIP |
Current | 30mA |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 45mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2V |
Wavelength - Peak | 634nm |
Вес, г | 3 |
Техническая документация
Похожие товары