09181249622, Harting 24-Way IDC Connector Plug for Cable Mount, 2-Row

Фото 1/3 09181249622, Harting 24-Way IDC Connector Plug for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6 недель
790 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Альтернативные предложения2
Номенклатурный номер: 8316763207
Артикул: 09181249622
Бренд: Harting

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
Low-profile with 5.5 mm height Solder pins 0.635 x 0.3 mm IDC flat cable 1.27 mm pitch AWG 28/7

Технические параметры

Body Orientation Right Angle
Contact Plating Tin
Current Rating 1A
Gender Male
Housing Material PBT
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -55.0°C
Mounting Type Cable Mount
Number of Contacts 24
Number of Rows 2
Pitch 2.54mm
Series SEK-18
Termination Method IDC
Voltage Rating 320 V ac
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 2.6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Color: Beige
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: HARTING
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 09-18-124-9622 09 18 124 9622 9181249622
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-PCB
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 320 V
Вес, г 4

Техническая документация

Datasheet
pdf, 492 КБ
Datasheet
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.