MCP9700AT-E/LT, Линейный активный термистор (10мВ/°С)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 руб.
Мин. кол-во для заказа 9 шт.
от 30 шт. —
47 руб.
от 60 шт. —
45 руб.
от 120 шт. —
42 руб.
Добавить в корзину 9 шт.
на сумму 513 руб.
Альтернативные предложения1
Описание
Датчики / Датчики и преобразователи / Датчики температуры
Линейный активный термистор (10мВ/°С)
Технические параметры
Корпус | SC-70-5 |
Accuracy: | +/-2 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 10 mV/C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Current: | 100 uA |
Output Type: | Analog |
Package / Case: | SC-70-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Series: | MCP9700 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | Linear Active Thermistor |
Accuracy | ±1°C |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | Yes |
Resolution (bit) | 12 |
Sensor Gain | 10mV/°C |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Package Type | SC-70 |
Resolution | 1 °C |
Sensor Function | Temperature |
Series | MCP9700A |
Width | 1.35mm |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 3000 |
Gain | 10 mV/C |
Interface Type | - |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Operating Supply Current | 6 uA |
Output Current | 100 uA |
Package / Case | SC-70-5 |
Product | Active Thermistor Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.3 VDC |
Вес, г | 0.07 |