IR21094SPBF

PartNumber: IR21094SPBF
Ном. номер: 8331434327
Производитель: International Rectifier
Фото 1/3 IR21094SPBF
Фото 2/3 IR21094SPBFФото 3/3 IR21094SPBF
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 5 рабочих дней.
160 × = 320
Минимальное количество для заказа 2 шт.
от 11 шт. — 85 руб.
от 55 шт. — 67.89 руб.
Есть аналоги

Описание

The IR21094SPBF is a high voltage high speed power MOSFET and IGBT Half-Bridge Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

• Floating channel designed for bootstrap operation
• Tolerant to negative transient voltage (dV/dt immune)
• Under-voltage lockout for both channels
• 3.3, 5 and 15V Logic input compatible
• Cross-conduction prevention logic
• Matched propagation delay for both channels
• High-side output in phase with IN input
• Lower di/dt gate driver for better noise immunity
• Shut down input turns OFF both channels

Микросхемы / Драйверы и ключи / Драйверы MOSFET, IGBT
Корпус: SO14, инфо: IC DRIVER HALF BRIDGE 14SOIC

Дополнительная информация

Datasheet IR21094SPBF
Типы корпусов импортных микросхем