56200C, 5600 Series Current Transformer, 10A Input, 10:1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 6 недель
960 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Process Control\Current Transformers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages.
Технические параметры
Current Ratio | 10:1 |
Input Current | 10A |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Through Hole |
Overall Width | 8.89mm |
Series | 5600 |
Base Product Number | 56 -> |
Current Rating (Amps) | 10A |
DC Resistance (DCR) | 1.87mOhm Primary, 2.81mOhm Secondary |
ECCN | EAR99 |
Frequency Range | 20kHz ~ 200kHz |
Height - Seated (Max) | 0.795"" (20.19mm) |
HTSUS | 8504.31.4035 |
Inductance | 72mH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.661"" L x 0.350"" W (16.79mm x 8.89mm) |
Termination Style | PC Pin |
Type | Non-Invasive (Solid Core) |
Weight | 0.013 lb (5.70 g) |
Brand: | Murata Power Solutions |
Core Size: | 5 mm |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency Range: | 20 kHz to 200 kHz |
Inductance: | 72 mH |
Manufacturer: | Murata |
Mounting Style: | Through Hole |
Packaging: | Tube |
Primary Voltage Rating: | 5 V |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Secondary Resistance: | 2.81 Ohms |
Subcategory: | Transformers |
Termination Style: | Radial |
Turns Ratio: | 200:1 |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.